76PSB08ST

Grayhill
706-76PSB08ST
76PSB08ST

Mfr.:

Description:
DIP Switches/SIP Switches DIP Switch SPST (up is off) 8 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.674
Expected 22/06/2026
3.120
Expected 07/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.971 Rp77.971
Rp64.028 Rp768.336
Rp58.524 Rp1.404.576
Rp48.433 Rp5.230.764
Rp46.232 Rp11.650.464
Rp44.764 Rp22.561.056
Rp43.480 Rp43.827.840
Rp42.379 Rp106.286.532

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
8 Position
DIP
Piano
2.5 mm
SPST
Solder Pin
150 mA
30 VDC
76
Actuator Style: Piano
Brand: Grayhill
Contact Material: Copper Alloy
Contact Plating: Tin over Nickel
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 12
Subcategory: Switches
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL