DC21-V1203SLF
Images are for reference only
See Product Specifications
See Product Specifications
493-DC21-V1203SLF
DC21-V1203SLF
Mfr.:
Description:
DC/DC Converters - SMD SMD 2W 1.5KV 12Vin 3.3Vout 600mA UnReg
DC/DC Converters - SMD SMD 2W 1.5KV 12Vin 3.3Vout 600mA UnReg
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp72.100 | Rp28.119.000 | |
| Rp68.431 | Rp34.694.517 | |
| Rp62.193 | Rp63.063.702 | |
| Rp60.358 | Rp122.406.024 | |
| 5.031 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
