TG110-BCM2NXRLTR

HALO Electronics
493-TG110-BCM2NXRLTR
TG110-BCM2NXRLTR

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100BASE-TX SMD Quantra 40P 4-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
Rp100.169 Rp30.050.700
Rp86.226 Rp51.735.600
Rp82.374 Rp74.136.600
Rp79.989 Rp143.980.200

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
500 kHz to 80 MHz
1.5 kV
0 C
+ 70 C
Quad
10/100 Base-TX Interface
SMD-40
27.94 mm
12.19 mm
5.84 mm
TG110
Reel
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 300
Subcategory: Transformers
Unit Weight: 2,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.