TG5G-HP6NZ5LF

HALO Electronics
493-TG5G-HP6NZ5LF
TG5G-HP6NZ5LF

Mfr.:

Description:
Audio Transformers / Signal Transformers 5GBase-T PoE+ 1-Port 60W 600mA 0.5mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp282.528 Rp282.528
Rp182.726 Rp5.116.328
Rp148.970 Rp8.342.320
Rp120.533 Rp13.499.696
Rp101.086 Rp25.473.672
Rp87.144 Rp43.920.576
Rp83.291 Rp83.957.328
Rp80.722 Rp162.735.552

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Isolation Transformers
Module
SMD/SMT
1500 Vrms
0 C
+ 70 C
Quad
SMD-24
18.33 mm
16.38 mm
6.48 mm
2.5G/5G BASE-T
Tube
Brand: HALO Electronics
Current Rating: 600 mA
Maximum DC Resistance: 500 mOhms
Power Rating: 60 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 28
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504321000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

2.5G/5G BASE-T Multi-Gig Ethernet Transformers

HALO Electronics 2.5G/5G BASE-T Multi-Gig Ethernet Transformers are available in Power over Ethernet (PoE), PoE+, and 4PPoE (+90W) capabilities. These transformers footprint can be interchanged with other 1G, 2.5G, 5G, and 10G HALO transformers. The 2.5G/5G NZ/NZ5 transformers operate at both standard and extended temperature ranges and are designed to meet or exceed the IEEE802.3bz standard. This 2.5G/G series is designed for Power Source Equipment (PSE) and PD PoE applications. These transformers are single port Ethernet isolation modules.