TG5G-HPE10NZ5LF
Images are for reference only
See Product Specifications
See Product Specifications
493-TG5G-HPE10NZ5LF
TG5G-HPE10NZ5LF
Mfr.:
Description:
Audio Transformers / Signal Transformers 5GBase-T 4PPoE 1Port 90W 1A 0.4mOhms
Audio Transformers / Signal Transformers 5GBase-T 4PPoE 1Port 90W 1A 0.4mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp146.401,08 | Rp61.488.453,60 | |
| Rp126.037,02 | Rp63.522.658,08 | |
| Rp120.533,22 | Rp121.497.485,76 | |
| 2.016 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8504321000
- CAHTS:
- 8504310030
- USHTS:
- 8504314065
- JPHTS:
- 850431000
- TARIC:
- 8504312990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
