TG5G-HPE6NZ5LF
Images are for reference only
See Product Specifications
See Product Specifications
493-TG5G-HPE6NZ5LF
TG5G-HPE6NZ5LF
Mfr.:
Description:
Audio Transformers / Signal Transformers 5GBase-T PoE+ 1-Port 60W 600mA 0.5mOhms
Audio Transformers / Signal Transformers 5GBase-T PoE+ 1-Port 60W 600mA 0.5mOhms
Datasheet:
In Stock: 36
-
Stock:
-
36 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 36 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp341.236 | Rp341.236 | |
| Rp220.152 | Rp6.164.256 | |
| Rp179.607 | Rp10.057.992 | |
| Rp145.300 | Rp16.273.600 | |
| Rp121.817 | Rp30.697.884 | |
| Rp105.123 | Rp52.981.992 | |
| Rp100.353 | Rp101.155.824 | |
| Rp97.601 | Rp196.763.616 |
Datasheet
- CNHTS:
- 8504321000
- CAHTS:
- 8504310030
- USHTS:
- 8504314065
- JPHTS:
- 850431000
- TARIC:
- 8504312990
- ECCN:
- EAR99
Indonesia
