02440000004

HARTING
617-02-44-000-0004
02440000004

Mfr.:

Description:
DIN 41612 Connectors PIN SHRD HAR-BUS 64 REAR SHROUD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp121.817,44 Rp121.817,44
Rp103.654,90 Rp1.036.549,00
Rp93.197,68 Rp1.863.953,60
Rp90.812,70 Rp4.540.635,00
Rp87.693,88 Rp8.769.388,00
Rp81.456,24 Rp16.291.248,00
Rp78.520,88 Rp39.260.440,00
Rp74.668,22 Rp74.668.220,00
Rp70.081,72 Rp140.163.440,00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
160 Position
5 Row
2.54 mm
Har-Bus 64
Press Fit
Straight
1 A
Gold
Copper Alloy
har-bus 64
Bulk
Brand: HARTING
Product Type: DIN 41612 Connectors
Rows Loaded: z + a + b + c + d
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Part # Aliases: 02-44-000-0004 02 44 000 0004 2440000004
Unit Weight: 9,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.