09000005064

HARTING
617-09000005064
09000005064

Mfr.:

Description:
Heavy Duty Power Connectors REDUCTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp113.562 Rp113.562
Rp103.288 Rp1.032.880
Rp97.968 Rp1.959.360
Rp95.583 Rp4.779.150
Rp90.996 Rp9.099.600
Rp79.622 Rp15.924.400
Rp77.420 Rp38.710.000
Rp66.046 Rp66.046.000
Rp61.459 Rp122.918.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
9
Accessories
Reducer
Female
Metal
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-00-000-5064 09 00 000 5064 9000005064
Unit Weight: 8,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.