09100005501

HARTING
617-09100005501
09100005501

Mfr.:

Description:
Heavy Duty Power Connectors Han 1A-CP-Lever/Latch-female insert-V1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.999 Rp70.999
Rp60.358 Rp603.580
Rp55.772 Rp1.115.440
Rp53.754 Rp2.687.700
Rp51.185 Rp5.118.500
Rp47.883 Rp9.576.600
Rp45.682 Rp22.841.000
Rp43.480 Rp43.480.000
Rp40.728 Rp81.456.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Protection Cover
Polyamide (PA)
IP65
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536906000
JPHTS:
853690000
KRHTS:
8536902000
TARIC:
8536904000
ECCN:
EAR99

Han® 1A Small & Lightweight Industrial Connectors

HARTING Han® 1A Small and Lightweight Industrial Connectors are compact and robust rectangular connectors with up to 12 contacts that transmit data, signals, and power. The Han 1A series features customizable housing, inserts, and protection covers. The covers are compatible with the existing Han 1A contact inserts and can be used to achieve IP65 protection even in the case of an unmated Han 1A connector. The Han 1A LC insert for optical data transmission can be combined with standard LC contacts and single-mode or multi-mode fibers. HARTING Han 1A connectors are suitable for use in areas where a supply is needed for multiple small drives, sensors, and devices. This compact, modular system serves both indoor and outdoor applications.