09120022751

HARTING
617-09120022751
09120022751

Mfr.:

Description:
Heavy Duty Power Connectors FEMALE INSERT 2 POLE SCW TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp719.714 Rp719.714
Rp616.059 Rp6.160.590
Rp577.349 Rp14.433.725
Rp550.013 Rp27.500.650
Rp549.830 Rp54.983.000
Rp490.939 Rp122.734.750

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han Q
Inserts
40 A
2 Position + PE
Screw
400 V
3A
Female
Polycarbonate (PC)
Silver
Copper Alloy
12 AWG
10 AWG
Bulk
Han
Brand: HARTING
Housing Gender: Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-12-002-2751 09 12 002 2751 9120022751
Unit Weight: 24,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Han® Q Connectors

HARTING Han® Q Connectors expands the portfolio of the Han 3A size range. An area measuring 42mm² is enough room for three power contacts and the protective earth contact, or four power contacts. Both connectors are used in industrial environments and are ideally suited to the needs of the semiconductor industry. The Han Q 3/0 with protective earth contact is designed for 3-phase earthed networks and is used in three-phase motors. It can fit all housings in the 3A size, i.e., all plastic and metal varieties, EMC, and also the extremely robust HPR and stainless steel housings. The Han Q 4/0 comes with four power contacts and is used to enable equipment such as ventilators, fans, or extraction units to be connected. The Han Q 4/0 is the ideal solution to reduce costs because two of the components can be connected with one connector. The connector is also ideally suited for DC applications. However, in this case, it can only be used in 3A-size plastic housings.