09140007466

HARTING
617-09140007466
09140007466

Mfr.:

Description:
Heavy Duty Power Connectors Pneumatic cntct mtl OD 6mm F+valve ang.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp868.500 Rp868.500
Rp705.404 Rp7.054.040
Rp685.040 Rp13.700.800
Rp669.996 Rp33.499.800
Rp633.304 Rp63.330.400
Rp595.328 Rp119.065.600
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Contacts
Socket (Female)
Brass
Han
Brand: HARTING
Contact Gender: Socket (Female)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Unit Weight: 20,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99