09140012763

HARTING
617-09-14-001-2763
09140012763

Mfr.:

Description:
Heavy Duty Power Connectors HAN 200A 4P FEMALE 25-40 MM2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
106
Expected 19/05/2026
225
106
Expected 09/06/2026
119
Expected 23/06/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.030.862 Rp1.030.862
Rp938.765 Rp9.387.650
Rp852.539 Rp21.313.475
Rp811.811 Rp40.590.550
Rp773.100 Rp77.310.000
Rp724.850 Rp181.212.500

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han-Modular
Modules
200 A
1 Position
Screw
1 kV
Female
Polycarbonate (PC)
Silver
Copper Alloy
4 AWG
2 AWG
Bulk
Han
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Housing Gender: Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-14-001-2763 09 14 001 2763 9140012763
Unit Weight: 69,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99