09140033050

HARTING
617-09140033050
09140033050

Mfr.:

Description:
Heavy Duty Power Connectors Han Guiding Dummy module, male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163
Can Dispatch Immediately
On Order:
88
Expected 20/07/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp109.159 Rp109.159
Rp106.407 Rp1.064.070
Rp100.536 Rp2.613.936
Rp98.151 Rp4.907.550
Rp83.107 Rp8.310.700
Rp77.971 Rp19.492.750
Rp74.118 Rp37.059.000
Rp70.632 Rp70.632.000
Rp66.413 Rp166.032.500

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han-Modular
Accessories
Dummy Module
Male
Polycarbonate (PC)
Han
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Guiding Module Connectors

HARTING Han-Modular® Guiding Module Connectors feature relay modules and potential Earth (PE) module connectors with crimp termination technology. These connectors are available in male and female classifications with two or three contacts. The guiding modules offer a conductor cross-section area ranging from 0.14mm2 to 4mm2 and have a temperature range of -40°C to +125°C. The connectors provide a ±4mm lock-in range and ≥500 mating cycles. HARTING Han-Modular Guiding Module Connectors are made out of polycarbonate (PC) material and operate at 16A rated current and 500V rated voltage.