09140033051

HARTING
617-09140033051
09140033051

Mfr.:

Description:
Heavy Duty Power Connectors Han Guiding Dummy Guiding Relay Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp199.421 Rp199.421
Rp177.956 Rp1.779.560
Rp159.427 Rp4.145.102
Rp152.272 Rp7.613.600
Rp144.933 Rp14.493.300
Rp135.944 Rp33.986.000
Rp129.523 Rp64.761.500
Rp123.285 Rp123.285.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han-Modular
Modules
16 A
3 Position
Crimp
500 V
Male
Polycarbonate (PC)
26 AWG
12 AWG
Han
Application: Contacts Sold Separately
Brand: HARTING
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Guiding Module Connectors

HARTING Han-Modular® Guiding Module Connectors feature relay modules and potential Earth (PE) module connectors with crimp termination technology. These connectors are available in male and female classifications with two or three contacts. The guiding modules offer a conductor cross-section area ranging from 0.14mm2 to 4mm2 and have a temperature range of -40°C to +125°C. The connectors provide a ±4mm lock-in range and ≥500 mating cycles. HARTING Han-Modular Guiding Module Connectors are made out of polycarbonate (PC) material and operate at 16A rated current and 500V rated voltage.