09140124501

HARTING
617-09140124501
09140124501

Mfr.:

Description:
Heavy Duty Power Connectors Han Multi module 12 pin male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp408.382 Rp408.382
Rp354.078 Rp3.540.780
Rp323.990 Rp8.423.740
Rp309.314 Rp15.465.700
Rp295.004 Rp29.500.400
Rp276.474 Rp69.118.500
Rp263.265 Rp131.632.500

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han-Modular
Modules
1.5 A
12 Position
50 V
Male
Polycarbonate (PC)
Han
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: V-0
For Use With: DIN 41626
Housing Colour: Grey
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Part # Aliases: 9140124501
Unit Weight: 12,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85369090
ECCN:
EAR99