09185165921
Images are for reference only
See Product Specifications
See Product Specifications
617-09185165921
09185165921
Mfr.:
Description:
Headers & Wire Housings SEK/IDC angled male, 4.5mm tails, 16pin, w/o board locks, PLS4, no levers
Headers & Wire Housings SEK/IDC angled male, 4.5mm tails, 16pin, w/o board locks, PLS4, no levers
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp119.799 | Rp119.799 | |
| Rp108.425 | Rp1.084.250 | |
| Rp102.554 | Rp2.051.080 | |
| Rp99.986 | Rp4.999.300 | |
| Rp95.032 | Rp9.503.200 | |
| Rp84.942 | Rp16.988.400 | |
| Rp79.989 | Rp39.994.500 | |
| Rp70.265 | Rp70.265.000 | |
| Rp66.413 | Rp132.826.000 |
Datasheet
Images
Models
Specification Sheets
Technical Resources
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8538909090
- USHTS:
- 8536694040
- JPHTS:
- 853890000
- TARIC:
- 8536693000
- MXHTS:
- 8536694040
- BRHTS:
- 85389090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Romania
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
