09185207901
Images are for reference only
See Product Specifications
See Product Specifications
617-09185207901
09185207901
Mfr.:
Description:
Headers & Wire Housings SEK/IDC angled male, 4.5mm tails, 20pin, w/o board locks, PL3, w/ long levers
Headers & Wire Housings SEK/IDC angled male, 4.5mm tails, 20pin, w/o board locks, PL3, w/ long levers
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp119.983 | Rp119.983 | |
| Rp108.608 | Rp1.086.080 | |
| Rp102.738 | Rp2.054.760 | |
| Rp100.169 | Rp5.008.450 | |
| Rp79.805 | Rp7.980.500 | |
| Rp78.521 | Rp78.521.000 | |
| Rp77.053 | Rp154.106.000 |
Datasheet
Images
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Romania
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
