09185505903

HARTING
617-09185505903
09185505903

Mfr.:

Description:
Headers & Wire Housings SEK/IDC angled male, 2.9mm tails, 50pin, w/o board locks, PLS4, w/ long levers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp204.008 Rp204.008
Rp183.643 Rp1.836.430
Rp173.003 Rp4.325.075
Rp168.600 Rp8.430.000
Rp164.013 Rp16.401.300
Rp146.401 Rp36.600.250
Rp137.412 Rp68.706.000
Rp121.451 Rp121.451.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Plug
50 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder
Right Angle
Pin (Male)
Brand: HARTING
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Gender: Male
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Part # Aliases: 09-18-550-5903 09 18 550 5903
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.