09185505904

HARTING
617-09185505904
09185505904

Mfr.:

Description:
Headers & Wire Housings SEK18 SVML STD STR29 RLG 50P AU0.76

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp124.019 Rp124.019
Rp122.001 Rp1.220.010
Rp118.332 Rp2.958.300
Rp93.932 Rp4.696.600
Rp89.528 Rp8.952.800
Rp79.805 Rp39.902.500
Rp75.952 Rp75.952.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
50 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
Pin (Male)
SEK-18
Bulk
Brand: HARTING
Contact Type: Pin
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Unit Weight: 11,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.