09185607911
Images are for reference only
See Product Specifications
See Product Specifications
617-09185607911
09185607911
Mfr.:
Description:
Headers & Wire Housings SEK/IDC angled male, 4.5mm tails, 60pin, w/o board locks, PL3, w/ short levers
Headers & Wire Housings SEK/IDC angled male, 4.5mm tails, 60pin, w/o board locks, PL3, w/ short levers
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp214.832 | Rp214.832 | |
| Rp190.431 | Rp1.904.310 | |
| Rp183.093 | Rp4.577.325 | |
| Rp154.657 | Rp7.732.850 | |
| Rp147.502 | Rp147.502.000 |
Datasheet
Images
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Romania
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
