09185607914

HARTING
617-09-18-560-7914
09185607914

Mfr.:

Description:
DIN 41612 Connectors 60P MALE STRT IDC SHORT LEVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp200.155 Rp200.155
Rp180.158 Rp1.801.580
Rp169.701 Rp4.242.525
Rp165.297 Rp8.264.850
Rp161.078 Rp16.107.800
Rp143.649 Rp35.912.250
Rp134.843 Rp67.421.500
Rp119.249 Rp119.249.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
60 Position
2 Row
2.54 mm
Standard
Solder Pin
Straight
1 A
Gold
Copper Alloy
Tray
Brand: HARTING
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 50
Subcategory: Backplane Connectors
Unit Weight: 12,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.