09195107822
Images are for reference only
See Product Specifications
See Product Specifications
617-09195107822
09195107822
Mfr.:
Description:
Board to Board & Mezzanine Connectors SEK/IDC THR/SMC Low Profile straight female, 2.9mm tails, 10pin, PL3
Board to Board & Mezzanine Connectors SEK/IDC THR/SMC Low Profile straight female, 2.9mm tails, 10pin, PL3
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp68.247 | Rp68.247 | |
| Rp64.394 | Rp643.940 | |
| Rp62.376 | Rp1.559.400 | |
| Rp44.948 | Rp4.494.800 |
Datasheet
Compliance Codes
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
