09200105410

HARTING
617-09200105410
09200105410

Mfr.:

Description:
Heavy Duty Power Connectors THERMOPLASTIC COVER FOR BEARING PEDESTAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp267.301 Rp267.301
Rp236.847 Rp2.368.470
Rp227.857 Rp5.696.425
Rp218.684 Rp10.934.200
Rp206.576 Rp20.657.600
Rp188.230 Rp47.057.500
Rp176.122 Rp88.061.000
Rp161.628 Rp161.628.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han A
Accessories
Protection Cover
10A
Thermoplastic (TP)
IP65
Han
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-20-010-5410 09 20 010 5410 9200105410
Unit Weight: 24,463 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.