09300100392

HARTING
617-09300100392
09300100392

Mfr.:

Description:
Heavy Duty Power Connectors 10B Blkhd Rear Fit Double Lvr w/o frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp612.940 Rp612.940
Rp520.843 Rp5.208.430
Rp488.187 Rp12.204.675
Rp464.888 Rp23.244.400

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Housings
10B
Bottom
Aluminum
IP66
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
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
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® B Rear-Mount Housings

HARTING Han® B Rear-Mount Housings are detachable heavy-duty power connectors that allow internal harness assembles to be installed/snapped-in from within a panel. This can be achieved at the panel assembly location with less labor effort. The housings are available in different sizes and configurations such as 6, 10, 16, or 24B single or double lever with or without frames. HARTING Han B Rear-Mount Housings offer IP65/IP66 protection ratings (according to IEC 60529) and are suitable for use in standard hoods/housings for industrial connectors in heavy-duty environments.