09300109301

HARTING
617-09300109301
09300109301

Mfr.:

Description:
Heavy Duty Power Connectors 10B Blkhd Rear Fit Housing Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp206.576 Rp206.576
Rp175.571 Rp1.755.710
Rp164.564 Rp4.114.100
Rp156.675 Rp7.833.750
Rp149.153 Rp14.915.300
Rp139.797 Rp34.949.250
Rp133.192 Rp66.596.000
Rp126.771 Rp126.771.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Accessories
Rear Fit Frame
10B
Polyamide (PA), Stainless Steel
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
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
8538900000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® B Rear-Mount Housings

HARTING Han® B Rear-Mount Housings are detachable heavy-duty power connectors that allow internal harness assembles to be installed/snapped-in from within a panel. This can be achieved at the panel assembly location with less labor effort. The housings are available in different sizes and configurations such as 6, 10, 16, or 24B single or double lever with or without frames. HARTING Han B Rear-Mount Housings offer IP65/IP66 protection ratings (according to IEC 60529) and are suitable for use in standard hoods/housings for industrial connectors in heavy-duty environments.