09300161420

HARTING
617-09-30-016-1420
09300161420

Mfr.:

Description:
Heavy Duty Power Connectors HAN 16B PG21 TOP METAL HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp456.632 Rp456.632
Rp396.274 Rp3.962.740
Rp379.395 Rp9.484.875
Rp354.078 Rp17.703.900
Rp337.566 Rp33.756.600
Rp322.339 Rp80.584.750
Rp306.929 Rp153.464.500

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han B
Hoods
16B
Top
PG21
Aluminum
IP65, IP66, IP67
Bulk
Han
Brand: HARTING
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-30-016-1420 09 30 016 1420 9300161420
Unit Weight: 138,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Heavy Duty Han Power Connectors

Han Size 16B Hoods

Han Hoods are available in PG thread and Metric thread.
Please see the cross list below to find the Metric thread
version of the hoods currently listed in the Mouser
catalog.

PG Thread: Metric Thread:
617-09-30-016-0421 617-19-30-016-0422
617-09-30-016-0441 617-19-30-016-0447
617-09-30-016-0521 617-19-30-016-0527
617-09-30-016-0541 617-19-30-016-0547
617-09-30-016-0730 617-19-30-016-0736
617-09-30-016-0731 617-19-30-016-0737
617-09-30-016-0751 617-19-30-016-0757
617-09-30-016-1420 617-19-30-016-1421
617-09-30-016-1440 617-19-30-016-1441
617-09-30-016-1520 617-19-30-016-1521
617-09-30-016-1540 617-19-30-016-1541
617-09-30-016-1730 617-19-30-016-1731
617-09-30-016-1750 617-19-30-016-1751



5-1104-34

Compliance Codes
CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han-Modular® Hoods

HARTING Han-Modular® Connector System consists of a wide range of hoods with protection ratings up to IP69K with a compact design to save space. Han-Modular hoods are constructed using metal, plastic, and stainless steel, and the modular, robust structure provides design flexibility. HARTING Han-Modular inserts can be used in any standard Han hood with a Han docking frame.