09330162776

HARTING
617-09330162776
09330162776

Mfr.:

Description:
Heavy Duty Power Connectors Han 16ES female cage clamp insert (marked 1-16) (w/ PE Press)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp793.098 Rp793.098
Rp718.980 Rp7.189.800
Rp686.874 Rp17.171.850
Rp615.325 Rp30.766.250
Rp605.968 Rp60.596.800
Rp572.395 Rp143.098.750

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Inserts
16 A
16 Position + PE
Clamp
500 V
16B
Polycarbonate (PC)
Silver
Copper Alloy
26 AWG
14 AWG
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han PE Press for Han ES

HARTING Han PE Press for Han ES comes with optimized PE termination, which shortens assembly times by up to 150 percent.  These Harting Han PE Press inserts can be assembled without additional tools, resulting in saving costs during assembly and on tools. The same termination technique is found on all contacts, creating a safe and reliable PE connection.