09352250331

HARTING
617-09352250331
09352250331

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Han PushPull PFT plstc Bulkhead Cat.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp730.905 Rp730.905
Rp628.167 Rp6.281.670
Rp589.824 Rp14.745.600
Rp561.755 Rp28.087.750
Rp534.969 Rp53.496.900
Rp501.396 Rp125.349.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Industrial
RJ45
1x1
8P8C
Shielded
Cat 6
Flange Mount
Straight
IP67
1.75 A
50 V
- 40 C
+ 70 C
Black
User Selectable
Application: 1G/2.5G/5G Base-T
Brand: HARTING
Locking Mechanism: Push-Pull
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.