09451511571

HARTING
617-09451511571
09451511571

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 MultiFeature 8pin Cat6a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp546.527 Rp546.527
Rp468.373 Rp4.683.730
Rp443.973 Rp11.099.325
Rp426.911 Rp21.345.550
Rp410.400 Rp41.040.000
Rp393.705 Rp98.426.250
Rp385.816 Rp192.908.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ45
8P8C
Shielded
Cat 6a
Cable Mount
Right Angle
IDC
IP20
1.76 A
50 VAC, 60 VDC
- 40 C
+ 85 C
Yellow
User Selectable
Application: 10G Base-T
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Insulation Resistance: 5 GOhms
Mating Cycles: 750 Cycles
Mounting Direction: Rear
Number of Contacts: 8 Contact
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The connectors are sold individually.
Please contact a Mouser Technical Service Representative for further assistance.
5-0221-1

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ Industrial® MultiFeature IDC Connectors

HARTING RJ Industrial® MultiFeature (MF) IDC Connectors provide easy, tool-free assembly and a robust metal housing. HARTING RJ Industrial MF IDC Connectors are an RJ45 series with integrated blades that shorten the individual strands to the correct length when closing the connector. This gives the connectors virtually a built-in side cutter. This eliminates the time-consuming work, and the assembly process is more than 25% faster. Applications include Industrial Ethernet cable assemblies and connections to a variety of Ethernet-enabled devices.