09452812800

HARTING
617-09452812800
09452812800

Mfr.:

Description:
Modular Connectors / Ethernet Connectors T1 Industrial angle jack AH IP20

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 258 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.761 Rp64.761
Rp60.725 Rp607.250
Rp58.707 Rp1.467.675
Rp55.955 Rp5.595.500
Full Reel (Order in multiples of 275)
Rp52.286 Rp14.378.650
Rp49.718 Rp27.344.900
Rp45.865 Rp113.515.875
4.950 Quote

Similar Product

HARTING 09458002810
HARTING
Crimpers / Crimping Tools T1 Industrial crimp tool (AWG 28-26)

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
Jack (Female)
2P2C
Shielded, Flange
Cat 5e
Through Hole
Vertical
Through Hole
IP20
4 A
50 VAC, 60 VDC
- 40 C
+ 85 C
Black
Tab Down
T1
Reel
Cut Tape
Application: 10/100/1000 Base-T
Brand: HARTING
Mating Cycles: 1000 Cycle
Number of Contacts: 2 Contact
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 275
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: SPE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.