09454454910
Images are for reference only
See Product Specifications
See Product Specifications
617-09454454910
09454454910
Mfr.:
Description:
USB Cables / IEEE 1394 Cables HARTING PushPull V4 v2.0 USB 2.0 Type B-Type A, Cable Assembly, PushPull Type B to IP20 USB Type A plug, PVC, 0.5m
USB Cables / IEEE 1394 Cables HARTING PushPull V4 v2.0 USB 2.0 Type B-Type A, Cable Assembly, PushPull Type B to IP20 USB Type A plug, PVC, 0.5m
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp854.006 | Rp854.006 | |
| Rp787.227 | Rp7.872.270 | |
| Rp771.449 | Rp19.286.225 | |
| Rp758.974 | Rp37.948.700 | |
| Rp738.977 | Rp73.897.700 | |
| Rp718.062 | Rp179.515.500 | |
| 1.000 | Quote |
Datasheet
Models
Technical Resources
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Indonesia
