09454521562

HARTING
617-09454521562
09454521562

Mfr.:

Description:
Modular Connectors / Ethernet Connectors har-port RJ45 Cat. 6 Coupler White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp432.599 Rp432.599
Rp397.374 Rp3.973.740
Rp395.356 Rp9.883.900
Rp393.155 Rp19.657.750
Rp374.258 Rp37.425.800
Rp292.435 Rp73.108.750
Rp278.492 Rp139.246.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Circular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6
In-Line
Straight
IP20
- 25 C
+ 70 C
White
User Selectable
har-port
Application: 1G/10G Base-T
Brand: HARTING
Mating Cycles: 750 Cycle
Number of Contacts: 8 Contact
Number of Ports: 2 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 09 45 452 1562
Unit Weight: 25,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-port Service Ports

HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.