09455451901

HARTING
617-09455451901
09455451901

Mfr.:

Description:
USB Connectors HPP V4 USB 2.0 A-A HIFF coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp407.281 Rp407.281
Rp346.189 Rp3.461.890
Rp324.541 Rp8.113.525
Rp308.947 Rp15.447.350
Rp294.270 Rp29.427.000
Rp275.924 Rp68.981.000
Rp262.715 Rp131.357.500

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: USB Connectors
RoHS:  
USB Couplers
Type A to Type A
Jack (Female)
USB 2.0
Wire
4 Contact
1 Port
1.5 A
30 V
Straight
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Factory Pack Quantity: 1
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.