09456000140

HARTING
617-09456000140
09456000140

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI CBL 4XAWG 22/1 SOL 50M RING

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.716.533 Rp3.716.533
Rp3.244.490 Rp32.444.900
Rp3.128.176 Rp78.204.400
Rp3.001.773 Rp150.088.650

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5
50 m (164.042 ft)
Green
22 AWG
Bulk
600 V
Brand: HARTING
Jacket Material: Polyvinyl Chloride, Flame Retardant (F-R PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544420090
USHTS:
8544499000
TARIC:
8544429090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.