09456000531

HARTING
617-09456000531
09456000531

Mfr.:

Description:
Ethernet Cables / Networking Cables Cable - Cat6a, 4x2xAWG26/7, Outdoor, PVC black, 20m ring

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 23/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.579.631 Rp2.579.631
Rp2.192.897 Rp21.928.970
Rp2.055.669 Rp51.391.725
Rp1.957.702 Rp97.885.100

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
20 m (65.617 ft)
Black
26 AWG
100 V
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492012
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.