09457011566
Images are for reference only
See Product Specifications
See Product Specifications
617-09457011566
09457011566
Mfr.:
Description:
Ethernet Cables / Networking Cables Han 3A Metal RJ45 to IP20 RJ45 Cable Assembly, Cat6a 4x2xAWG26/7, PVC Yellow, 3.0m
Ethernet Cables / Networking Cables Han 3A Metal RJ45 to IP20 RJ45 Cable Assembly, Cat6a 4x2xAWG26/7, PVC Yellow, 3.0m
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.507.307 | Rp1.507.307 | |
| Rp1.353.201 | Rp13.532.010 | |
| Rp1.301.098 | Rp32.527.450 | |
| Rp1.257.802 | Rp62.890.100 | |
| Rp1.115.437 | Rp111.543.700 |
Datasheet
Images
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8538909090
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Romania
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
