09459711102

HARTING
617-09-45-971-1102
09459711102

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT5 IP20 PATCH CABL GREEN SHEATH 1.0m

In Stock: 943

Stock:
943
Can Dispatch Immediately
On Order:
580
Expected 18/06/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp237.214 Rp237.214
Rp201.623 Rp2.016.230
Rp188.964 Rp4.724.100
Rp179.791 Rp8.989.550
Rp174.470 Rp43.617.500
Rp152.822 Rp76.411.000
Rp145.484 Rp145.484.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
1 m (3.281 ft)
Green
26 AWG
IP20
Bulk
500 V
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-971-1102 09 45 971 1102 9459711102
Unit Weight: 66,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
TARIC:
8544421000
CAHTS:
8538909090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.