09480222011070

HARTING
617-09480222011070
09480222011070

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI M12 D-cod EtherRail Cable Assy, 7m

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.419.470 Rp24.194.700
Rp2.326.456 Rp58.161.400
Rp2.248.853 Rp112.442.650

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5
M12
4 Position
RJ45
4 Position
Male / Male
7 m (22.966 ft)
Black
22 AWG
D Coded
IP20, IP67
Brand: HARTING
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.