09489323757020

HARTING
617-09489323757020
09489323757020

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45 M12 X-CODE CABLE ASSM 2M PVC

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
13
Expected 14/07/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.212.854 Rp1.212.854
Rp1.096.907 Rp10.969.070
Rp970.503 Rp24.262.575
Rp911.796 Rp45.589.800
Rp901.156 Rp90.115.600
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
REACH - SVHC:
Cat 6a
M12
8 Position
RJ45
8 Position
Male / Male
2 m (6.562 ft)
26 AWG
X Coded
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.