09512210001

HARTING
617-09512210001
09512210001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Mini PushPull PFT ix industrial A-coded
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp353.344 Rp353.344
Rp300.141 Rp3.001.410
Rp281.428 Rp7.035.700
Rp268.035 Rp13.401.750
Rp255.193 Rp25.519.300
Rp230.976 Rp57.744.000
Rp225.839 Rp112.919.500

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
Plug (Male)
1x1
10P8C
Shielded
Cat 6a
Cable Mount
Straight
IDC
IP65, IP67
1.5 A
50 VAC, 60 VDC
- 40 C
+ 70 C
Black
Brand: HARTING
Coding: A Coded
Contact Material: Copper Alloy
Contact Plating: Gold
Locking Mechanism: Push-Pull
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
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
8536901100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Mini PushPull ix Industrial Connectors

HARTING Mini PushPull ix Industrial® Connectors are a waterproof and dustproof version of the HARTING ix Industrial Gbit Ethernet interface and are suitable for 10Gb/s Ethernet / Cat 6A. The PushPull series features a miniaturized data interface for demanding applications. The connectors visually identify the security clip using a yellow tab. HARTING PushPull ix Industrial Connectors provide a highly reliable connection under high shock and vibration conditions. The series also offers a compact and dense solution for environments where space constraints are a challenge.