09561004701

HARTING
617-09-56-100-4701
09561004701

Mfr.:

Description:
D-Sub High Density Connectors 15P FEMALE CRIMP THRU HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.020

Stock:
1.020
Can Dispatch Immediately
On Order:
1.000
Expected 13/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.894 Rp38.894
Rp33.023 Rp330.230
Rp29.537 Rp738.425
Rp29.354 Rp2.935.400
Rp27.152 Rp13.576.000
Rp25.868 Rp25.868.000
Rp22.199 Rp55.497.500

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Female
Crimp
Straight
2 A
956
Tray
Boardlocks: Without
Brand: HARTING
Filtered: Unfiltered
Height: 12.93 mm
Mounting Style: Wire
Pitch: 2.29 mm
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 09-56-100-4701 09 56 100 4701 9561004701
Unit Weight: 5,089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

FEATURED PRODUCTS
HARTING