09580083001

HARTING
617-09580083001
09580083001

Mfr.:

Description:
Heavy Duty Power Connectors UIC-IT 8 Pin Crimp Male Insert

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp445.257 Rp445.257
Rp403.429 Rp4.034.290
Rp390.219 Rp9.755.475
Rp380.863 Rp19.043.150
Rp374.625 Rp37.462.500
Rp364.718 Rp91.179.500
Rp359.765 Rp179.882.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Inserts
1 A
8 Position
Crimp
50 V
28 AWG
24 AWG
Brand: HARTING
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 50 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

UIC IT Connectors

HARTING UIC IT Connectors feature a future-proof design and high-quality data transmission up to Cat 8. These connectors offer three additional variants beyond the existing UIC-compliant portfolio: 8, 8+16, or 8+8 poles. Due to these additional variants, signal and data transmission are enabled for door control or gigabit Ethernet for passenger information systems. Additional features include color coding for a clear visual indication, a spring-loaded latch with a breakaway function at 500N, and an IP69/67 protection rating. HARTING UIC IT Connectors are suitable for train communication networks (TCN).