09620030304

HARTING
617-09620030304
09620030304

Mfr.:

Description:
Heavy Duty Power Connectors PCB ADAPTER HAN Q 5/0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp518.825 Rp518.825
Rp463.603 Rp4.636.030
Rp446.175 Rp8.923.500
Rp430.397 Rp21.519.850
Rp409.850 Rp40.985.000
Rp384.165 Rp76.833.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han EMC
Housings
3A
Bottom
Zinc Die Cast
IP44, IP65, IP67
Bulk
Han
Brand: HARTING
Mounting Angle: Vertical
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-62-003-0304 09 62 003 0304 9620030304
Unit Weight: 32,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99