09653227803
Images are for reference only
See Product Specifications
See Product Specifications
617-09653227803
09653227803
Mfr.:
Description:
D-Sub Standard Connectors D-Sub 25pin male angled 2.54mm pitch, stamped, w/o board locks, 4-40UNC screw lock, PL3
D-Sub Standard Connectors D-Sub 25pin male angled 2.54mm pitch, stamped, w/o board locks, 4-40UNC screw lock, PL3
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp204.558 | Rp204.558 | |
| Rp184.194 | Rp1.841.940 | |
| Rp173.553 | Rp3.471.060 | |
| Rp168.967 | Rp8.448.350 | |
| Rp135.210 | Rp13.521.000 |
Datasheet
Images
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8538909090
- USHTS:
- 8536694040
- JPHTS:
- 853890000
- TARIC:
- 8536693000
- BRHTS:
- 85389090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Romania
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
