09662627817
Images are for reference only
See Product Specifications
See Product Specifications
617-09662627817
09662627817
Mfr.:
Description:
D-Sub Standard Connectors D-Sub 15pin male low profile angled, 2.54mm pitch, turned, with board locks, 4-40UNC screw lock, PL3
D-Sub Standard Connectors D-Sub 15pin male low profile angled, 2.54mm pitch, turned, with board locks, 4-40UNC screw lock, PL3
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp157.959 | Rp15.795.900 | |
| Rp144.016 | Rp28.803.200 | |
| Rp134.843 | Rp67.421.500 | |
| Rp131.724 | Rp131.724.000 |
Datasheet
Images
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
