09663566617
Images are for reference only
See Product Specifications
See Product Specifications
617-09663566617
09663566617
Mfr.:
Description:
D-Sub Standard Connectors D-Sub THR/SMC 25pin female low profile angled, 2.54mm pitch, stamped, with board locks, 4-40UNC screw lock, PL2
D-Sub Standard Connectors D-Sub THR/SMC 25pin female low profile angled, 2.54mm pitch, stamped, with board locks, 4-40UNC screw lock, PL2
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp243.451 | Rp24.345.100 | |
| Rp232.260 | Rp46.452.000 | |
| Rp227.307 | Rp113.653.500 | |
| Rp215.749 | Rp215.749.000 | |
| 2.000 | Quote |
Datasheet
Images
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Romania
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
