09670008676

HARTING
617-09670008676
09670008676

Mfr.:

Description:
D-Sub Contacts D-Sub AWG 20-24 female clip contact PL1 (contact with bushing)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp65.679 Rp65.679
Rp55.772 Rp557.720
Rp49.901 Rp1.247.525
Rp47.333 Rp4.733.300
Rp43.663 Rp13.098.900
Rp42.196 Rp21.098.000
Rp40.178 Rp40.178.000
Rp37.609 Rp94.022.500

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Machined Contacts
Copper Alloy
Gold
24 AWG to 20 AWG
Crimp
Brand: HARTING
Product Type: D-Sub Contacts
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.