09670090426

HARTING
617-09670090426
09670090426

Mfr.:

Description:
D-Sub Backshells DSUB PLAST-HOOD 09P KNS-UNC TOPCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
140
Expected 06/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp93.381 Rp93.381
Rp73.751 Rp737.510
Rp68.247 Rp1.364.940
Rp65.862 Rp3.293.100
Rp61.276 Rp6.127.600
Rp57.423 Rp11.484.600
Rp54.671 Rp27.335.500
Rp52.103 Rp52.103.000
Rp48.800 Rp97.600.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Two Piece Backshell
1 (E)
Straight
1 Entry
Plastic
9 Position
Bulk
Brand: HARTING
Product Type: D-Sub Backshells
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Part # Aliases: 09-67-009-0426 09 67 009 0426 9670090426
Unit Weight: 14,597 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.