09670370448

HARTING
617-09670370448
09670370448

Mfr.:

Description:
D-Sub Backshells D-Sub 37pin metallized hood, Side Entry, w/ short locking screws 4-40UNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp448.743 Rp448.743
Rp381.413 Rp3.814.130
Rp357.380 Rp7.147.600
Rp340.318 Rp17.015.900
Rp324.174 Rp32.417.400
Rp303.810 Rp60.762.000
Rp290.234 Rp145.117.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
Two Piece Backshell
4 (C)
Side Entry
1 Entry
Thermoplastic (TP)
Metalized
37 Position
Brand: HARTING
Product Type: D-Sub Backshells
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.