09751206902

HARTING
617-09751206902
09751206902

Mfr.:

Description:
DIN 41612 Connectors 3Q MALE - FIX FLANGE 2.5MM 20 CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp69.715 Rp69.715
Rp56.506 Rp565.060
Rp52.103 Rp1.042.060
Rp50.268 Rp5.026.800
Rp46.966 Rp12.211.160
Rp44.948 Rp22.474.000
Rp42.746 Rp42.746.000
Rp39.994 Rp99.985.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
20 Position
2 Row
2.54 mm
3Q
Solder
Straight
2 A
Tin
Copper Alloy
DIN-Signal Q
Tray
Brand: HARTING
Contact Gender: Male
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 TOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Mounting Flange
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tail Length: 2.5 mm
Voltage Rating: 1 kV
Part # Aliases: 9751206902
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

HARTING DIN 41612 3R-3Q Connectors

HARTING DIN 41612 3R-3Q Connectors are straight termination connectors in a complementary "one third" length configuration and are available with various termination options. 3R-3Q Connectors conserve space but still provide tried and tested DIN 41612 robustness. 3R-3Q Connectors are designed for mezzanine and cable-2-board applications together with 3B and 3C female connectors types. The higher CTI-level of these SMC connectors enables an increase of the maximum voltage, between two adjacent contacts, from 50V to 160V.
Learn More